HP Autozubehör Power Pack 1000A 24Ah 12/24V Power station 20976
With 1.6 kg very light & powerful jump start device. Starting diesel and petrol engines with a displacement of up to 12 liters. With LED charging status display. 12/24V switchable, Li-ion battery, USB output 5V/2A for charging and operating devices w…
- Warranty: 24 months
- Manufacturer: HP Autozubehör
With 1.6 kg very light & powerful jump start device. Starting diesel and petrol engines with a displacement of up to 12 liters. With LED charging status display. 12/24V switchable, Li-ion battery, USB output 5V/2A for charging and operating devices w…
- Warranty: 24 months
- Manufacturer: HP Autozubehör
Documents & Downloads
power pack 1000A 24Ah 12/24V
With 1.6 kg very light & powerful jump start device. Starting diesel and petrol engines with a displacement of up to 12 liters. With LED charging status display. 12/24V switchable, Li-ion battery, USB output 5V/2A for charging and operating devices with USB connection. Holder for jump start cable and terminals. Charging with the enclosed 230V power supply or via 12V cigarette lighter socket. With an LED work and warning light. Charging cycles 1,000, charging time 8 hours, charging status display 4 LED Dimensions 24 x 17 x 8 cm
This text is machine translated.
Highlights & Details
- Capacity 24000mAh / peak current 1000Amp max. jump start 12V 500A / 1000A max. jump start 24V 250A / 500A max. input 12V / 2A USB output 5V/2A
Facts
- 12/24 volt • 24000 mAh
Delivery
- power pack 1000A 24Ah 12/24V
- Warranty: 24 months
- Manufacturer: HP Autozubehör
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power banks