HP C7974A LTO 1.6 TB
The comprehensively tested HP LTO Ultrium data cartridges meet all the requirements and are characterised by a high degree of reliability in data recovery, a high storage density, a simple manageability, as well as expandable storage and backup perfo…
- Warranty: 24 months
- Manufacturer: HP
The comprehensively tested HP LTO Ultrium data cartridges meet all the requirements and are characterised by a high degree of reliability in data recovery, a high storage density, a simple manageability, as well as expandable storage and backup perfo…
- Warranty: 24 months
- Manufacturer: HP
Technical data
- Temperature range during storage: 16-32
- Weight: 280
- Tape length: 820
- Container or main carton weight: 1,490
- Band-Gro size: 12.65
- Basic Slide: Metal Particle
- Memory Bandwidth (metric): 12.65
- Hard Drive: 1600
- The life span of the Archiving Memory: 30
- Data tracks: 896
- Bandtyp: LTO
- Tape Thickness: 6.6
- Size: 4.37
Memory capacity | 1.6 TB |
---|---|
Memory | 800 GB |
Native memory space | 1.6 TB |
Weight | 0.28 kg |
Product type | LTO |
HP LTO4 Ultrium 1,6TB data cartridge
The comprehensively tested HP LTO Ultrium data cartridges meet all the requirements and are characterised by a high degree of reliability in data recovery, a high storage density, a simple manageability, as well as expandable storage and backup performance. LTO Ultrium LTO-1 consists of six memory generations - (200 GB), LTO-2 (400 GB), LTO-3 (800 GB), LTO-4 (1.6 TB), LTO-5 (3 TB), LTO-6 (6.25 TB). With transfer speeds of up to 1.4 TB/hr with LTO-6, there is always a platform for all requirements and every budget. From LTO-3 enable LTO Ultrium WORM data cartridges to create compatible, permanent and tamper-proof archives. From LTO-4 offers the secure AES-256 encryption an even higher level of data security and compliance with regard to the strictest industry-specific provisions to prevent unauthorized data access. From LTO-5 is the use of tape drives thanks to the LTO Ultrium Linear Tape File System so easy, flexible, mobile and intuitive as with other interchangeable and jointly usable storage media (e.g. USB drives).
This text is machine translated.
Facts
- HP LTO-6 Ultrium writes or reads up to 1.4 TB of data per hour. Up to 3 TB can be stored on a single cartridge, encrypted and protected - ideal for large, round-the-clock available, mission-critical IT environments.
- An increase in the number of titles by 70%, the bit-dichte increases, so that more data can be stored on the same tape: From 1,280 titles for LTO-5 up to 2.176 titles for the 6. HP LTO-6 Ultrium data cartridges (generation of 6.25 TB).
- The memory chip for LTO Ultrium data cartridges allows shorter access times and an advanced media monitoring.
- Successful recovery at the beginning. Less media errors and less Interrupted backups - regardless of the load and the ambient conditions.
- The first-class 'Smart grabber' procedures and mechanical interlocks to prevent the pin-bandfuhrung is pulled into the band housing. Sensors detect the correct connection and prevent the tape guide is lost and the tape may be destroyed.
- Simplified tape path for less wear and less deposits (important for the automation).
- The HP tests (charging / discharging, "Shoe Cleaning Test", drop tests, stress tests) go far beyond the requirements for receipt of the LTO Ultrium Logos. This ensures maximum reliability in data recovery.
- HP LTO Ultrium data cartridges guarantees for an archive life of up to 30 years. So, companies can increasingly stringent legal requirements for data storage and archiving requirements.
- Write Once, read many (WORM) avoids manipulation and enables rule compliant data storage.
- Data encryption for increased data security with HP LTO-4 and LTO-6, LTO-5 Ultrium. The adherence to the FIPS 140-2 level 1 safety standards.
- HP LTO-5 or LTO-6 Ultrium if you make to the standard solution, you will get the necessary capacity for shorter backup time periods, benefit from AES 256-bit encryption of industry-standard (IEEE 1619.1) and you can choose between RW or WORM media without extra space or IT resources.
- An open standards-based technology ensures the compatibility of different product generations and provides more selection. Cartridges are with customer-specific number sequence, with free number sequence (both customer-specific as well as not customized versions include RFID options from LTO-4) and in printed versions available.
- Warranty: 24 months
- Manufacturer: HP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Streamer Tapes