HP COMPAQ 8300 ELITE CMT Desktop PC Refurbished (very good) Intel Core i5 i5-3470 8 GB 250 GB HDD 256 GB SSD Intel HD Gr

  • Item no.: 2180161
  • Manufacturer no.: COMPAQ 8300 ELITE CMT
  • EAN: 4053199991358

HP COMPAQ 8300 ELITE CMT Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2180161
  • Manufacturer no.: COMPAQ 8300 ELITE CMT
  • EAN: 4053199991358

HP COMPAQ 8300 ELITE CMT Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU Intel® Core™ i5-3470 processor (6MB cache, up to 3.60 GHz)
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 2500
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 250 GB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 2 type HDD
Hard disk drive 2 250 GB
Hard disk drive 2 connection SATA III (600 MB/s)
Drive DVD drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Audio line in , Audio line out , DisplayPort , Gigabit LAN (1 Gbps) , Parallel (IEEE 1284) , PS/2 , RJ45 , Serial (9-pin) , USB 2.0 , USB3.1 (Gen 1) , VGA
Colour Black
Width 177 mm
Height 431 mm
Depth 377 mm
Weight 9.5 kg
Software included BullGuard Internet Security 1 year , Acronis True Image Personal Edition
Operating system (Version) Windows® 10 Pro
Product condition
Refurbished (very good)

Technical data

Product type Desktop PC
CPU Intel® Core™ i5-3470 processor (6MB cache, up to 3.60 GHz)
CPU series Intel Core i5
Processor/type i5-3470
Processor generation 3rd Gen (Ivy Bridge)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs