HP Elite 800 G1 Desktop PC Refurbished (very good) Intel Core i5 i5-4570 8 GB 256 GB SSD Intel HD Graphics 4600 Window

  • Item no.: 2229253
  • Manufacturer no.: 113251
  • EAN: 4064161022116

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2229253
  • Manufacturer no.: 113251
  • EAN: 4064161022116

What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.Where do the products come from?The pr…

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU Intel Core i5-4570
CPU series Intel Core i5
Processor/type i5-4570
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe
No. of DisplayPort 2 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
Colour Black
PSU power 240 W
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition Refurbished (very good)

Technical data

Product type Desktop PC
CPU Intel Core i5-4570
CPU series Intel Core i5
Processor/type i5-4570
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs