HP EliteBook 820 Laptop Refurbished (good) 31.8 cm (12.5 inch) Intel® Core™ i7 i7-6600U 8 GB 256 GB SSD Intel HD Graph

  • Item no.: 2336719
  • Manufacturer no.: 110546
  • EAN: 4260675525017

HP EliteBook 820 Laptop 31.8 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2336719
  • Manufacturer no.: 110546
  • EAN: 4260675525017

HP EliteBook 820 Laptop 31.8 cm Silver

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Core™ i7-6600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-6600U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 2.6 GHz
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 520
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Fingerprint Yes
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces LAN (10/100/1000 Mbps) , DisplayPort , USB 3.0 , Wi-Fi , Bluetooth , Audio stereo (3.5 mm jack) , VGA
Colour Silver
Width 320 mm
Height 189 mm
Depth 219 mm
Weight 1.2 kg
Software included ESET Internet Security 12 months full version , Libre Office
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)
Condition The product shows some slight imperfections in the form of scratches or small dents. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Core™ i7-6600U processor 2.60 GHz
CPU series Intel® Core™ i7
Processor/type i7-6600U
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops