Technical data
- No. of USB 3.0 ports: 4x 4 x
Display (cm) | 35.6 cm |
---|---|
Screen size diagonal (inches) | 14 inch |
Display resolution mode | HD+ |
Display properties | Matt , Anti-glare |
Display resolution | 1600 x 900 p |
CPU | Intel Core i5 4300U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4300U |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 2 x |
CPU speed | 2.9 GHz |
---|---|
RAM | 8 GB |
RAM type | DDR3 RAM |
No. of memory slots | 2 |
RAM / Max. upgrade | 16 GB |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 4400 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
Webcam | Yes |
Mobile internet | UMTS/3G |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 1 x |
No. of Gigabit LANs | 1 x |
No. of VGA ports | 1 x |
Interfaces | USB 3.0 , VGA , LAN (10/100/1000 Mbps) , DisplayPort , Headphone/mic combo jack (3.5 mm) , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black , Silver |
Width | 339 mm |
Height | 21 mm |
Depth | 237 mm |
Weight | 1.58 kg |
Operating time (max.) | 3 h |
Software included | G Data InterneSecurity 1 year , Backup software: Acronis True Image Personal Edition |
Product type | Laptop |
Operating system (Version) | Windows® 10 Home |
HP EliteBook 840 G1-ReeQ refurbished
Highlights & Details
- Display: 35.6 cm 14 inch HD+ Matt, Anti-glare 1600 x 900 p
- CPU: Intel® Core™ i5 i5-4300U 4th Gen (Haswell) (2 x 2.9 GHz)
- RAM: 8 GB DDR3 RAM
- Memory: 256 GB SSD
- Graphics: Intel HD Graphics 4400
- Operating system: Windows® 10 Home
- Hard disk protection sensor & splash-proof keyboard
Delivery
- HP EliteBook 840 G1-ReteQ Notebook
- Power supply unit
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Comments
What exactly does "refurbished" mean?When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Laptops