HP Elitebook 840 G2 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel Core i5 i5-5300U 8 GB 180 GB SSD Intel HD G

  • Item no.: 1852497
  • Manufacturer no.: HP Elitebook 840 G2
  • EAN: 4053199906697

The flat and lightweight HP EliteBook840 makes it possible, in the office and outside the office extremely productive work.Work worry-free - thanks to the proven technologies as well as security, performance and management functions of the enterprise…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1852497
  • Manufacturer no.: HP Elitebook 840 G2
  • EAN: 4053199906697

The flat and lightweight HP EliteBook840 makes it possible, in the office and outside the office extremely productive work.Work worry-free - thanks to the proven technologies as well as security, performance and management functions of the enterprise…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD+
Display properties Anti-glare , Anti-glare , LED backlit
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Core™ i 5-5300 U processor (up to 2.90 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® cache)
CPU series Intel Core i5
Processor/type i5-5300U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.9 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
Graphics card type Intel HD Graphics
Graphics card type 5500
SSD size (total) 180 GB
SSD 1 type SSD
SSD 180 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Mobile internet WiFi
Fingerprint Yes
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , Bluetooth , USB 3.0 , VGA , DisplayPort , Headphone jack (3.5 mm) , Card reader , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD
Colour Black
Width 339 mm
Height 21 mm
Depth 237 mm
Weight 1.55
Software included G-Data Internet Security OEM full version with 1 Year Premium
Support and Updates
Product type Laptop
Operating system (Version) Windows® 10 Home
Bluetooth Yes
Product condition
Refurbished (very good)
No. of USB 3.0 ports 4 x
Memory card reader Yes
Features Kensington lock , Dock connector
Multi-touch display No
NFC (Near field communication) No

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode HD+
Display properties Anti-glare , Anti-glare , LED backlit
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Core™ i 5-5300 U processor (up to 2.90 GHz with Intel® Turbo Boost Technology 2.0, 3 MB Intel® cache)
CPU series Intel Core i5
Processor/type i5-5300U
Processor generation 5th Gen (Broadwell)

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops