HP Elitebook 840 Laptop Discounted (return item, good) 35.8 cm (14.1 inch) Intel Core i5 i5-5300U 8 GB 256 GB SSD Inte

  • Item no.: 2253844
  • Manufacturer no.: USED-Kosatec-111929
  • EAN: 2050006490334

HP Elitebook 840 Laptop 35.8 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2253844
  • Manufacturer no.: USED-Kosatec-111929
  • EAN: 2050006490334

HP Elitebook 840 Laptop 35.8 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 35.8 cm
Screen size diagonal (inches) 14.1 inch
Display resolution mode HD+
Display resolution 1600 x 900 p
CPU Intel Core i5-5300U 2 x 2.3 GHz (up to 2 x 2.90 GHz)
CPU series Intel Core i5
Processor/type i5-5300U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.9 GHz
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Fingerprint Yes
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of VGA ports 1 x
Interfaces Wi-Fi , LAN (10/100/1000 Mbps) , USB 3.0 , VGA , Card reader , Audio 2.0 (3.5 mm jack) , Bluetooth
Colour Black
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Discounted (return item, good)

Technical data

Display (cm) 35.8 cm
Screen size diagonal (inches) 14.1 inch
Display resolution mode HD+
Display resolution 1600 x 900 p
CPU Intel Core i5-5300U 2 x 2.3 GHz (up to 2 x 2.90 GHz)
CPU series Intel Core i5
Processor/type i5-5300U
Processor generation 5th Gen (Broadwell)
Processor cores (No.) 2 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted Laptops