HP EliteDesk 705 G4 Mini desktop AMD Ryzen™ 3 Pro 2200GE 8 GB 128 GB SSD AMD Radeon Vega 8 Windows® 10 Pro

  • Item no.: 2236892
  • Manufacturer no.: 3AE37AV
  • EAN: 0192018358096

Extremely small and ideal for companiesIn addition to performance, security, manageability, and expandability, the HP EliteDesk 705 Desktop Mini delivers outstanding power for your available budget.Superior performance and improved GrakanzeigeExperi…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2236892
  • Manufacturer no.: 3AE37AV
  • EAN: 0192018358096

Extremely small and ideal for companiesIn addition to performance, security, manageability, and expandability, the HP EliteDesk 705 Desktop Mini delivers outstanding power for your available budget.Superior performance and improved GrakanzeigeExperi…

  • Warranty: 24 months
  • Manufacturer: HP
CPU AMD Ryzen 3 Pro 2200GE
CPU series AMD Ryzen™ 3 Pro
Processor/type 2200GE
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type AMD Radeon
Graphics card type Vega 8
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.0 ports 1 x
Interfaces M.2
Colour Black , Silver
Width 177 mm
Height 34.2 mm
Depth 128 mm
Weight 1.26 kg
PSU power 65 W
Product type Mini desktop
Operating system (Version) Windows® 10 Pro
Sustainability / eco-friendliness TCO-certified (TCO-5-0-CERTIFIED_SY_00)

Technical data

CPU AMD Ryzen 3 Pro 2200GE
CPU series AMD Ryzen™ 3 Pro
Processor/type 2200GE
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers