HP EliteDesk 800 G1 Desktop PC Refurbished (good) Intel Core i5 i5-4570 8 GB 240 GB SSD Intel HD Graphics Windows® 10

  • Item no.: 2269161
  • Manufacturer no.: USED-Kosatec-114291
  • EAN: 2050006505502

HP EliteDesk 800 G1 Desktop PC

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2269161
  • Manufacturer no.: USED-Kosatec-114291
  • EAN: 2050006505502

HP EliteDesk 800 G1 Desktop PC

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-4570
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 4 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , DisplayPort , VGA , PS/2 , LAN (10/100/1000 Mbps) , Audio stereo (3.5 mm jack)
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (good)

Technical data

Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-4570
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 240 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs