HP EliteDesk 800 G1 Desktop PC Refurbished (very good) Intel® Core™ i5 i5-4570 8 GB 500 GB 256 GB SSD Intel HD Graphics

  • Item no.: 2332287
  • Manufacturer no.: 113629
  • EAN: 4064161159157

HP EliteDesk 800 G1 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2332287
  • Manufacturer no.: 113629
  • EAN: 4064161159157

HP EliteDesk 800 G1 Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU Intel Core i5-45 (4x 3.2 GHz / 6 MB cache / 64-bit / 84 watts)
CPU series Intel® Core™ i5
Processor/type i5-4570
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 4
No. of graphics cards 2
Graphics card type Intel HD Graphics
Graphics card type 4600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 500 GB
Hard drive 500 GB
Hard drive 1 connection SATA III (600 MB/s)
Drive DVD drive
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.1 (1st gen) 4 x
Interfaces USB 2.0 , USB , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , VGA , DisplayPort , PS/2
Colour Black
Width 405 mm
Height 175 mm
Depth 445 mm
Weight 10.2 kg
PSU power 310 W
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU Intel Core i5-45 (4x 3.2 GHz / 6 MB cache / 64-bit / 84 watts)
CPU series Intel® Core™ i5
Processor/type i5-4570
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs