HP EliteDesk 800 G1 Midi tower PC Refurbished (very good) Intel® Core™ i5 i5-4590T 8 GB 500 GB HDD 256 GB SSD Intel HD G
PC HP EliteDesk 800 G1 i5-4590T (4x2.0) / 8GB DDR3 / 256GB SSD+500GB HDD / Win 10 Pro / Tower
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
PC HP EliteDesk 800 G1 i5-4590T (4x2.0) / 8GB DDR3 / 256GB SSD+500GB HDD / Win 10 Pro / Tower
This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | Midi tower PC |
---|---|
CPU | Intel® Core™ i5 4590T |
CPU series | Intel® Core™ i5 |
Processor/type | i5-4590T |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 4 x |
CPU speed | 2 GHz |
Turbo frequency (max.) | 3 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR3 RAM |
---|---|
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 4600 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
Hard drive capacity (total) | 500 GB |
Hard drive 1 type | HDD |
Hard drive | 500 GB |
Drive | w/o hard drive |
No. of DisplayPort | 2 x |
No. of Gigabit LANs | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.0 ports | 6 x |
No. of VGA ports | 2 x |
Interfaces | LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , VGA , DisplayPort , PS/2 |
Colour | Black |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
HP;EliteDesk 800 G1;Midi tower PC Refurbished 1. Choice
PC HP EliteDesk 800 G1 i5-4590T (4x2.0) / 8GB DDR3 / 256GB SSD+500GB HDD / Win 10 Pro / Tower
This text is machine translated.
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-4590T (4 x 2 GHz / max. 3 GHz) CPU
- 500 GB HDD 256 GB SSD / 8 GB DDR3 RAM RAM
- Intel HD Graphics 4600 graphics card
Facts
- Housing: MIDI-Tower
- Processor: Intel® Core™ i5-4590T Processor 6 MB Cache, up to 3.00 GHz
- Main memory: 8GB RAM DDR3
- Graphics card: Intel HD Graphics 4600 SM
- Hard disk: 500GB
- SSD: 256 GB
- Drive: Without
- software: Microsoft Windows 10 Pro 64Bit Multilingual (EN, DE, FR, SP, PL, IT, NL)
- Connections: Gigabit LAN, 4xUSB 2.0, 6x USB 3.0 audio, 2xDSUB, 2xDisplayPort; PS/2
Delivery
- Power cable;
- Warranty: 24 months
- Manufacturer: HP
Comments
Drivers, manuals, cables and original packaging are not available.HDMI® is a registered trademark of HDMI Licensing, LLC.
What exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs