HP EliteDesk 800 G1 Mini PC Refurbished (very good) Intel Core i5 i5-4570T 8 GB 256 GB SSD Intel HD Graphics 4600 Wind

  • Item no.: 2135473
  • Manufacturer no.: EliteDesk 800 G1
  • EAN: 4053199975839

HP EliteDesk 800 G1 Mini PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2135473
  • Manufacturer no.: EliteDesk 800 G1
  • EAN: 4053199975839

HP EliteDesk 800 G1 Mini PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-4570T
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 2.9 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM
Memory clock speed 1600 MHz
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 4600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive w/o hard drive
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of USB 3.0 ports 6 x
No. of VGA ports 1 x
Interfaces DisplayPort , HD Audio , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , RJ45 , USB 3.0 , VGA
Colour Black
Width 175 mm
Height 34 mm
T 177 mm
Weight 1.3 kg
Operating system (Version) Windows® 10 Pro
Bluetooth No
Product condition
Refurbished (very good)
No. of PSUs 1
Chipset Intel® Q87
Features Built-in SSD
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-4570T
Processor generation 4th Gen (Haswell)
Processor cores (No.) 2 x
CPU speed 2.9 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs