HP EliteDesk 800 G1 SFF Desktop PC Refurbished (very good) Intel® Core™ i5 i5-4670 8 GB 128 GB SSD Nvidia NVS 315 Wind

  • Item no.: 2251533
  • Manufacturer no.: 106395
  • EAN: 4260661957617

HP EliteDesk 800 G1 SFF Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2251533
  • Manufacturer no.: 106395
  • EAN: 4260661957617

HP EliteDesk 800 G1 SFF Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU Intel® Core™ i5-4670
CPU series Intel® Core™ i5
Processor/type i5-4670
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
No. of memory slots 4
RAM / Max. upgrade 32 GB
Graphics card type Nvidia
Graphics card type NVS 315
Graphics memory 1 GB
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
Drive DVD burner
No. of DisplayPort 2 x
No. of Gigabit LANs 1 x
No. of PS/2 ports 1 x
No. of serial ports 1 x
No. of USB 2.0 ports 6 x
No. of USB 3.0 ports 4 x
No. of VGA ports 1 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , VGA , DisplayPort , PS/2 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack)
Colour Black
Width 100 mm
Height 338 mm
Depth 379 mm
Weight 7.6 kg
Software included Windows 10 Professional 64Bit , ESET Internet Security 12 months full version , LibreOffice
Operating system (Version) Windows® 10 Pro 64-Bit
Product condition
Refurbished (very good)
Condition The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Technical data

Product type Desktop PC
CPU Intel® Core™ i5-4670
CPU series Intel® Core™ i5
Processor/type i5-4670
Processor generation 4th Gen (Haswell)
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs