HP EliteDesk 8300 Desktop PC Intel Core i5 i5-3570 8 GB 500 GB HDD 256 GB SSD Intel HD Graphics Windows® 10 Pro 64-Bit

  • Item no.: 2250573
  • Manufacturer no.: USED-Kosatec-107837
  • EAN: 4064161041148

HP EliteDesk 8300 Desktop PC

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250573
  • Manufacturer no.: USED-Kosatec-107837
  • EAN: 4064161041148

HP EliteDesk 8300 Desktop PC

  • Warranty: 24 months
  • Manufacturer: HP
Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-3570
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Hard drive capacity (total) 500 GB
Hard drive 1 type HDD
Hard drive 500 GB
Drive DVD burner
Interfaces LAN (10/100/1000 Mbps) , USB 2.0 , USB 3.0 , Audio 5.1 (3.5 mm jack)
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Product type Desktop PC
CPU series Intel Core i5
Processor/type i5-3570
Processor cores (No.) 4 x
CPU speed 3.4 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR3 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Refurbished & Discounted PCs