HP EliteDisplay E243i LED 61 cm (24 inch) EEC A (A++ - E) 1920 x 1200 p WUXGA 5 ms HDMI™, DisplayPort, VGA, USB 3.2 Gen
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E243i monitor with a screen size of 61 cm (24 inches) has on three sides via a micro-edge-panel, …
- Warranty: 24 months
- Manufacturer: HP
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E243i monitor with a screen size of 61 cm (24 inches) has on three sides via a micro-edge-panel, …
- Warranty: 24 months
- Manufacturer: HP
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 24 inch |
Display (cm) | 61 cm |
Resolution (max.) | 1920 x 1200 p |
Display resolution mode | WUXGA |
Colour | Silver |
Image format | 16:10 |
Panel technology | IPS LED |
Display type | LED backlit |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 5000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | HDMI™ , DisplayPort , VGA , USB 3.2 Gen 1 (USB 3.0) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 3 x |
Power consumption (ON) | 26 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A++ - E) |
Width | 532 mm |
Height | 351 mm |
Depth | 46 mm |
Weight | 6.36 kg |
Dim | (W x H x D) 532 x 351 x 46 mm |
Range of uses | Office |
Features | Height adjustable , Portrait view (pivot) , Tiltable , Swivelling |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
HP Elite display E243i LED monitor
Elegance meets substance in a strikingly modern business monitor was developed for an optimum display, productivity and ergonomics. The HP Elite display E243i monitor with a screen size of 61 cm (24 inches) has on three sides via a micro-edge-panel, the seamless Multi Display Setup - and also offers a 4-way adjustability, so that you can work comfortably throughout the day.
Insert new standards
Increase your productivity with seamless display when one or more screens thanks to a micro-edge-plate on three sides, the almost seamless arrays. Enjoy this IPS screen with a WUXGA resolution of 1920 x 1200 pixels and a screen size of 61 cm (24 inches) pin sharp pictures from every viewing angle.
Working with comfort
You will find the position in which you most comfortable and productive work: The screen can be tilt, swivel and up to 150 mm in height. Take advantage when using multiple displays the pivot-function and switch between landscape and portrait format.
Easy, comfortable connection options
Do you work over VGA, HDMI and Display Port™ with the devices, which are most frequently used. Connect USB accessories with two USB 3.0 ports directly on the display.
This text is machine translated.
Highlights & Details
- Screen size 61 cm (24 inch) WUXGA, 1920 x 1200 p
- Response time: 5 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: HDMI™, DisplayPort, VGA, USB 3.2 Gen 1 (USB 3.0)
- Height adjustable, Portrait view (pivot), Tiltable, Swivelling
Facts
- Non-reflective display
- In-plane Switching (IPS)
- LED backlight
- Plug & Play support
- Anti-static & low haze.
Delivery
- Power cord
- VGA cable
- USB cable (type A connector to type B connector)
- DisplayPort 1.2 cable
- CD (with user manual, drivers)
- VESA Mount Adapter
- HP Display Assistant
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors