HP EliteDisplay E273 LED 68.6 cm (27 inch) EEC A+ (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, VGA, USB 3.0

  • Item no.: 1762462
  • Manufacturer no.: 1FH50AA#ABB
  • EAN: 0190781288541

Optimum use of your regular screenElegance meets substance in a strikingly modern business display, which has been developed for optimal viewing, productivity, and ergonomics. The HP Elite display E 273 monitor with a screen size of 68.58 cm (27 inch…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1762462
  • Manufacturer no.: 1FH50AA#ABB
  • EAN: 0190781288541

Optimum use of your regular screenElegance meets substance in a strikingly modern business display, which has been developed for optimal viewing, productivity, and ergonomics. The HP Elite display E 273 monitor with a screen size of 68.58 cm (27 inch…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 5000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces HDMI™ , DisplayPort , VGA , USB 3.0
No. of DisplayPort 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 3 x
Power consumption (ON) 25 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A++ - E)
Width 610.9 mm
Height 522.6 mm
Depth 213.9 mm
Range of uses Office
Features Height adjustable , Portrait view (pivot) , Tiltable , Swivelling
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Silver
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors