HP ENVY 13-ba0455ng 33.8 cm (13.3 inch) Full HD Laptop Intel® Core™ i5 i5-10210U 8 GB RAM 512 GB SSD Nvidia GeForce MX3
Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…
- Warranty: 24 months
- Manufacturer: HP
Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | ENVY 13-ba0455ng |
---|---|
Display (cm) | 33.8 cm |
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
CPU | Intel® Core™ i5 10210U |
CPU series | Intel® Core™ i5 |
Processor/type | i5-10210U |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.6 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | MX350 |
Graphics memory | 2 GB |
Graphics card memory type | GDDR5 RAM |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ |
Interfaces | USB 3.2 (Gen 1) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
No. of USB 3.1 (1st gen) | 1 x |
Supported memory cards | microSD |
Colour | Silver |
Weight | 1.3 kg |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
HP Envy 13-ba0455ng Laptop
Always ready for your ideas
Let your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and data. This ensures confidentiality until your concepts are ready for presentation.
Let your creativity run free at any time and anywhere. You can be sure that your battery will last as long as you do. Innovative security features ensure confidentiality until your concepts are ready for presentation.
The power your ideas need
The powerful combination of Intel® Core™ processor, large memory and long battery life ensures that your ideas come to life faster than ever before.
Thoughtful design
More room for creativity. The display with Micro-Edge on all four sides offers a larger screen area.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® Core™ 10 processor. Generation
Get reliable, responsive performance for greater productivity. Experience impressive entertainment and enjoy faster performance for gaming, streaming and content creation.
NVIDIA® GeForce® MX 350 graphics card
Load once and work and play all day. Get more graphics performance for smooth gaming and lightning-fast editing, maximum battery life and performance with NVIDIA Optimus technology. GeForce® Experience allows you to record and share videos, driver updates and live streaming games – so you don't have to sacrifice anything.
Brilliant BrightView display
Perfect for indoors – a bright, clear picture for all your videos, photos and documents.
HP Wide vision HD camera
With the 88-degree wide-angle view, you can view video chats with the entire family or a group of friends in detail and pin-sharp.
SD and Micro SD card reader
Simply insert an SD or Micro SD card and expand the storage space of your device, in order to store more films, photos and music, or simply access all the contents, which you have stored on an existing memory card.
This text is machine translated.
Highlights & Details
- Display: 33.8 cm (13.3 inch) In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-10210U 10th Gen (Comet Lake) (4 x 1.6 GHz)
- RAM: 8 GB DDR4 RAM 2666 MHz
- Memory size: 512 GB SSD
- Graphics card :Nvidia GeForce MX350 2 GB GDDR5 RAM
- Operating system: Windows® 10 Home
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops