HP Envy 13-ba0477ng 33.8 cm (13.3 inch) Laptop Intel Core i7 i7-10510U 16 GB 512 GB SSD Nvidia GeForce MX350 Windows®

  • Item no.: 2300563
  • Manufacturer no.: 222A3EA#ABD
  • EAN: 0195122739270

Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2300563
  • Manufacturer no.: 222A3EA#ABD
  • EAN: 0195122739270

Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10510U
CPU series Intel Core i7
Processor/type i7-10510U
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.9 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type MX350
Graphics memory 2 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth
Supported memory cards microSD
Colour Silver
Width 306.5 mm
Height 16.9 mm
Depth 194.6 mm
Weight 1.3 kg
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10510U
CPU series Intel Core i7
Processor/type i7-10510U
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops