HP ENVY 13-ba1478ng 33.8 cm (13.3 inch) Full HD Laptop Intel® Core™ i7 i7-1165G7 16 GB RAM 1 TB SSD Nvidia GeForce MX45
Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…
- Warranty: 24 months
- Manufacturer: HP
Always ready for your ideasLet your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and d…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | ENVY 13-ba1478ng |
---|---|
Display (cm) | 33.8 cm |
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12MB L3 Cache, 4 cores) |
CPU series | Intel® Core™ i7 |
Processor/type | i7-1165G7 |
Processor generation | 11th Gen (Tiger Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.8 GHz |
Turbo frequency (max.) | 4.7 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | MX450 |
Graphics memory | 2 GB |
Graphics card memory type | GDDR6 RAM |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 1024 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Fingerprint | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ , USB type A , Headphone/mic combo jack (3.5 mm) , microSD , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) |
No. of USB 3.0 ports | 1 x |
Supported memory cards | microSD , microSDHC , microSDXC |
Colour | Silver |
Width | 306.5 mm |
Height | 16.9 mm |
Depth | 194.6 mm |
Weight | 1.3 kg |
Battery / technology | Li-ion polymer battery, 51 Wh, 3 cells |
Software included | McAfee LiveSafe™ , Alexa , Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | Laptop |
HP ENVY 13-ba1478ng Laptop
Always ready for your ideas
Let your creativity run free at any time and anywhere. You can be sure that your battery is ready for a long working day. At the touch of a button, you can take advantage of innovative features to protect your privacy and data. This ensures confidentiality until your concepts are ready for presentation.
Let your creativity run free at any time and anywhere. You can be sure that your battery will last as long as you do. Innovative security features ensure confidentiality until your concepts are ready for presentation.
The power your ideas need
The powerful combination of Intel® Core™ processor, large memory and long battery life ensures that your ideas come to life faster than ever before.
Thoughtful design
More room for creativity. The display with Micro-Edge on all four sides offers a larger screen area.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
NVIDIA® GeForce® MX450
Accelerate your laptop with powerful, energy-efficient NVIDIA® GeForce® MX450 graphics. Now you can enjoy incredible HD photo and video editing and faster and smoother games. The powerful graphics engine of the GeForce MX450 and technologies of the next generation provide for an even faster performance via the latest integrated graphics. It even comes with power-saving NVIDIA Optimus® technology that lets you do much more between charges.
Brilliant BrightView display
Perfect for indoors – a bright, clear picture for all your videos, photos and documents.
Intel® Ginger is there: The perfect user experience, no matter where you are.
Intel® Ginger offers you a perfect combination of features. Now nothing can stop you! Get your projects done even more efficiently with a powerful, highly responsive computer and world-class connectivity.
SD and Micro SD card reader
Impressive performance for creative projects, gaming and entertainment. Superb graphics performance for razor-sharp images in a convenient, thin and light laptop.
FHD IPS display
With its 100% standard RGB color space, this HP display makes perfect color effortless. Ideal for photos, videos and all your creative projects.
This text is machine translated.
Highlights & Details
- Display: 33.8 cm (13.3 inch) In-plane switching Full HD 1920 x 1080 p
- Processor: Intel® Core™ i7-1165G7 (up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 4 cores)
- RAM: 16 GB DDR4-SDRAM 2666 MHz
- Memory: 1 TB SSD
- Graphics card: Nvidia GeForce MX450 2 GB GDDR6 RAM
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 1 SuperSpeed USB Type-C® 10Gbps signal rate (USB power, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A 5Gbps signal rate (HP Sleep and Charge); 1 SuperSpeed USB Type-A 5Gbps signal rate; 1 AC smart pin; 1 headphone/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops