HP Envy TE01-0002ng Desktop PC Intel Core i7 9700F 16 GB 1 TB HDD 512 GB SSD Nvidia GeForce RTX2060 Windows® 10 Home 64-

  • Item no.: 2250332
  • Manufacturer no.: 8BU66EA#ABD
  • EAN: 0194441454161

HP Envy TE01-0002ng Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2250332
  • Manufacturer no.: 8BU66EA#ABD
  • EAN: 0194441454161

HP Envy TE01-0002ng Desktop PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX2060
Graphics memory 6 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD drive
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces DVI , HDMI™ , DisplayPort , USB-C™ USB 3.1 , USB3.1 (Gen 1) , USB 2.0 , Audio line in , Audio line out , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , SD , Bluetooth , Wi-Fi
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 337.4 mm
T 400 mm
Weight 5.96 kg
PSU power 400 W
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Gaming PCs