HP ENVY x360 13-ay0477ng 33.8 cm (13.3 inch) Full HD Laptop AMD Ryzen™ 7 4700U 16 GB RAM 512 GB SSD AMD Radeon Win 10

  • Item no.: 2270574
  • Manufacturer no.: 1A8Q9EA#ABD
  • EAN: 0195122233938

Creativity without limits – anytime, anywhereAlways ready for your ideas. This versatile convertible PC with long battery life brings brilliant, lifelike visuals to your screen, anytime, anywhere. Get creative with your pen and touch and capture ever…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270574
  • Manufacturer no.: 1A8Q9EA#ABD
  • EAN: 0195122233938

Creativity without limits – anytime, anywhereAlways ready for your ideas. This versatile convertible PC with long battery life brings brilliant, lifelike visuals to your screen, anytime, anywhere. Get creative with your pen and touch and capture ever…

  • Warranty: 24 months
  • Manufacturer: HP
Type ENVY x360 13-ay0477ng
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 7 4700U
CPU series AMD Ryzen™ 7
Processor/type 4700U
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 4 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
Graphics card type AMD Radeon
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 512 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
Interfaces USB-C™ , USB 3.2 (Gen 1) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Supported memory cards microSD
Colour Black
Width 306.5 mm
Height 16.4 mm
Depth 194.6 mm
Weight 1.32 kg
Software included McAfee LiveSafe™ (30-day free subscription)
Operating system (Version) Windows® 10 Home
Product type Laptop

Technical data

Type ENVY x360 13-ay0477ng
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 7 4700U
CPU series AMD Ryzen™ 7
Processor/type 4700U
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category Laptops