HP ENVY x360 Convertible 15-ed1452ng 39.6 cm (15.6 inch) Full HD 2-in-1 laptop Intel® Core™ i5 i5-1135G7 8 GB RAM 256 G
A laptop that fits your work styleA convertible laptop that lets you be creative on the go and adapt to your needs. With the 360-degree hinge and simultaneous use of touch and pen, you can create vivid, precise designs. With long battery life and inn…
- Warranty: 24 months
- Manufacturer: HP
A laptop that fits your work styleA convertible laptop that lets you be creative on the go and adapt to your needs. With the 360-degree hinge and simultaneous use of touch and pen, you can create vivid, precise designs. With long battery life and inn…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | ENVY x360 Convertible 15-ed1452ng |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | In-plane switching , Multi-touch |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 Cache, 4 cores) |
CPU series | Intel® Core™ i5 |
Processor/type | i5-1135G7 |
Processor generation | 11th Gen (Tiger Lake) |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.4 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 8 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 3200 MHz |
No. of graphics cards | 1 |
Graphics card type | Intel® Iris® Xᵉ Graphics |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 256 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Fingerprint | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB-C™ , USB type A , HDMI™ , Headphone/mic combo jack (3.5 mm) , SD , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 1 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Silver |
Width | 358 mm |
Height | 18.9 mm |
Depth | 230 mm |
Weight | 1.92 kg |
Battery / technology | Li-ion polymer battery, 51 Wh, 3 cells |
Operating time (max.) | 8 h |
Software included | McAfee LiveSafe™ , Alexa , Netflix , ExpressVPN (30-day free trial) , LastPass Premium (free 30-day trial) |
Operating system (Version) | Windows® 10 Home 64-Bit |
Product type | 2-in-1 laptop |
HP ENVY x360 Convertible 15-ed1452ng 2-in-1 laptop
A laptop that fits your work style
A convertible laptop that lets you be creative on the go and adapt to your needs. With the 360-degree hinge and simultaneous use of touch and pen, you can create vivid, precise designs. With long battery life and innovative security features, you can unleash your creativity from early to late.
With the versatility of a 360-degree hinge, a brilliant 15-inch display and simultaneous use of touch and pen, you can let your creativity run wild – and thanks to the extra long battery life while traveling.
The power your ideas need
A powerful Intel® Core™ processor, long battery life, plenty of SSD memory and HP Command Center open up unlimited creative possibilities.
Thoughtful design
The brilliant high-definition display in the micro-edge design impresses with lively, precise colors and a large screen area with narrow frame. The 360-degree hinge is flexible enough to meet your needs, so you can create complex designs with precision.
Secure privacy – relaxed working
A hacker-proof camera lock and a button for muting the microphone protect your privacy.
Windows 10
Do big with the familiar look and feel of Windows – now even better. Safer, more productive and more personal – thanks to pre-installed functions such as Windows Hello and Cortana.
SuperSpeed 5 Gbps USB Type C® signal rate including power, DisplayPort™ 1.4 and HP Sleep and Charge
Manage your tasks without worrying about charging. With up to 8 hours of battery life, you can work longer, enjoy more entertainment and remain completely flexible.
FHD IPS display
Enjoy crystal clear images from any viewing angle. With a 178-degree viewing angle and a brilliant resolution of 1,920 x 1,080, your favorite contents are always perfectly displayed.
HP Fast
When your notebook's battery is empty, you don't have to wait hours to get it back in use. Shut down your device and your notebook is 50% charged in 30 minutes.
Intel® Iris® Xᵉ Graphics
Impressive performance for creation, games and entertainment. A new level of graphics performance and pin-sharp, breathtaking graphics - with the comfort of a thin and light laptop.
Intel® Ginger is there: The perfect user experience, no matter where you are.
Intel® Ginger offers you a perfect combination of features. Now nothing can stop you! Get your projects done even more efficiently with a powerful, highly responsive computer and world-class connectivity.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) In-plane switching, Multi-touch Full HD 1920 x 1080 p
- Processor: Intel® Core™ i5-1135G7 (up to 4.2GHz with Intel® Turbo Boost Technology, 8MB L3 cache, 4 cores)
- RAM: 8 GB DDR4-SDRAM 3200 MHz
- Memory: 256 GB SSD
- Graphics card: Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home 64-Bit
Facts
- Ports: 1 SuperSpeed USB Type-C® 10Gbps signal rate (USB power supply, DisplayPort™ 1.4, HP Sleep and Charge); 1 SuperSpeed USB Type-A 5Gbps signal rate (HP Sleep and Charge); 1 SuperSpeed USB Type-A 5Gbps signal rate; 1 HDMI 2.0; 1 AC smart pin; 1 headphone/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops