Technical data
Product type | Desktop PC |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-4570 |
Processor generation | 4th Gen (Haswell) |
Processor cores (No.) | 4 x |
CPU speed | 3.2 GHz |
Turbo frequency (max.) | 3.6 GHz |
CPU cache | 6 MB |
RAM | 16 GB |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
---|---|
SSD | 512 GB |
Drive | DVD drive |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of serial ports | 1 x |
No. of USB 2.0 ports | 8 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of VGA ports | 1 x |
Interfaces | USB 2.0 , USB 3.2 (Gen 1) , DisplayPort , VGA , DVI , PS/2 , Serial (9-pin) , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Colour | Black |
Operating system (Version) | Windows® 10 Pro |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Fujitsu ESPRIMO P920 refurbished PC
Highlights & Details
- All pre-owned products are refurbished.
- Intel® Core™ i5 i5-4570 (4 x 3.2 GHz / max. 3.6 GHz) CPU
- 512 GB SSD / 16 GB RAM
- graphics card
- Windows® 10 Pro
Delivery
- Refurbished PC
- Power cable
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing LLCWhat exactly does "refurbished" mean?
When it comes to IT products, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. The products have been used by large companies for a maximum of three years.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted PCs