HP GT12-0001ng Gaming PC AMD Ryzen™ 5 3600 16 GB 1 TB HDD 256 GB SSD AMD Radeon RX 5700 Microsoft Windows® 10
Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 25L desktop PC has the look and technology you want.With high processor and graphics performance, you can get started on the spot.And thanks to simple upgrades and …
- Warranty: 24 months
- Manufacturer: HP
Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 25L desktop PC has the look and technology you want.With high processor and graphics performance, you can get started on the spot.And thanks to simple upgrades and …
- Warranty: 24 months
- Manufacturer: HP
Technical data
CPU series | AMD |
---|---|
Processor/type | Ryzen™ 5 3600 |
Processor cores (No.) | 6 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 32 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 3200 MHz |
No. of memory slots | 2 |
Graphics card type | AMD Radeon |
---|---|
Graphics card type | RX 5700 |
Graphics memory | 8 GB |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Hard drive capacity (total) | 1024 GB |
Hard drive 1 type | HDD |
Hard drive | 1 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
Bluetooth | 5.0 |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 6 x |
No. of USB 3.1 (2nd gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB 3.2 (Gen 2) , USB 3.2 (Gen 2) , USB-C™ , HDMI™ , DisplayPort , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Headphone/mic combo jack (3.5 mm) , Bluetooth |
Colour | Black |
Width | 16.5 cm |
Height | 43.3 cm |
Depth | 299 mm |
Weight | 11.46 kg |
PSU power | 500 W |
Product type | Gaming PC |
Operating system (Version) | Microsoft Windows® 10 |
Your gaming heart will beat higher.
This will be gaming love at first glance. THE OMEN 25L desktop PC has the look and technology you want.
With high processor and graphics performance, you can get started on the spot.
And thanks to simple upgrades and OMEN Command Center, you will have real fun with this computer for a long time.
Powerful components, flexible software, top design: Was a fantastic combination!
Now your PC is never to blame,
but you can decide whether you want to play it – no more excuses for losing if you have the OMEN 25L desktop PC in use. High processor and graphics performance will help you succeed. Thanks to the large front fan and raised feet, the PC always remains cool – so that nothing really bothers you when winning.
It does exactly what was wanted
here, you have all the possibilities: This PC can be upgraded easily – and thanks to the increasingly long list of customization and optimization options provided by THE OMEN Command Center, you can tailor your computer exactly to your wishes.
It just comes down to the outside,
there are people who say it doesn't matter to the outside. We say that a powerful interior can be attractively packed. Transparent casing made of hardened glass, a brushed front and the individually adjustable RGB lighting of the interior make this PC perfect for all, who do not want to compromise.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 5 3600 (6 x 3.6 GHz / max. 4.2 GHz) CPU
- 1 TB HDD 256 GB SSD / 16 GB DDR4 RAM RAM
- AMD Radeon RX 5700 8 GB graphics card
- Microsoft Windows® 10
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs