HP GT12-0003ng Gaming PC AMD Ryzen 7 3700X 16 GB 1 TB HDD 256 GB SSD AMD Radeon RX 5700 XT Windows® 10 Home

  • Item no.: 2246481
  • Manufacturer no.: 3A724EA#ABD
  • EAN: 0194850735974

Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 25L desktop PC has the look and technology you want. With high processor and graphics performance, you can get started on the spot. And thanks to simple upgrades an…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2246481
  • Manufacturer no.: 3A724EA#ABD
  • EAN: 0194850735974

Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 25L desktop PC has the look and technology you want. With high processor and graphics performance, you can get started on the spot. And thanks to simple upgrades an…

  • Warranty: 24 months
  • Manufacturer: HP
CPU series AMD Ryzen 7
Processor/type 3700X
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
Graphics card type AMD Radeon
Graphics card type RX 5700 XT
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 5.0
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces Bluetooth , USB 3.2 (Gen 1) , HDMI™ , USB-C™ , DisplayPort , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , LAN (10/100/1000 Mbps)
Colour Black
Width 16.5 cm
Height 43.3 cm
Depth 36.9 cm
PSU power 500 W
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series AMD Ryzen 7
Processor/type 3700X
Processor cores (No.) 8 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.4 GHz
CPU cache 32 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Gaming PCs