HP GT13-0005ng Gaming PC AMD Ryzen 9 3900 32 GB 2 TB HDD 512 GB SSD Nvidia GeForce RTX 2080 Ti Windows® 10 Home

  • Item no.: 2246483
  • Manufacturer no.: 3A731EA#ABD
  • EAN: 0194850736049

Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 30L desktop PC has the look and technology you want.With high processor and graphics performance, you can get started on the spot. And thanks to simple upgrades and…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2246483
  • Manufacturer no.: 3A731EA#ABD
  • EAN: 0194850736049

Your gaming heart will beat higher.This will be gaming love at first glance. THE OMEN 30L desktop PC has the look and technology you want.With high processor and graphics performance, you can get started on the spot. And thanks to simple upgrades and…

  • Warranty: 24 months
  • Manufacturer: HP
CPU series AMD Ryzen 9
Processor/type 3900
Processor cores (No.) 12 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 64 MB
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type RTX 2080 Ti
Graphics memory 11 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 6 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
Interfaces USB3.1 (Gen 2) , USB 3.2 (Gen 2) , USB-C™ , HDMI™ , DisplayPort , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , Bluetooth , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a)
Colour Black
Width 16.5 cm
Height 43.3 cm
Depth 42.2 cm
Weight 12.86 kg
PSU power 500 W
Product type Gaming PC
Operating system (Version) Windows® 10 Home

Technical data

CPU series AMD Ryzen 9
Processor/type 3900
Processor cores (No.) 12 x
CPU speed 3.1 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 64 MB
RAM
32 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Gaming PCs