HP HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 20.00 cm

  • Item no.: 1665667
  • Manufacturer no.: 38757
  • EAN: 0192018097605

You can expand your notebook screen by means of a VGA monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1665667
  • Manufacturer no.: 38757
  • EAN: 0192018097605

You can expand your notebook screen by means of a VGA monitor.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: HP
Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Product type TV/monitor Adapter

Technical data

Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Cable length 20.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters