HP HP 27-dp0403ng All-in-One PC Silver 68.6 cm (27 inch) All-in-one PC Intel® Core™ i7 i7-10700T 16 GB 512 GB SSD Intel

  • Item no.: 2337714
  • Manufacturer no.: 2Y1K2EA#ABD
  • EAN: 0195697051104

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2337714
  • Manufacturer no.: 2Y1K2EA#ABD
  • EAN: 0195697051104

The HP All-in-One PC grows with your take-out.This HP All-in-One PC combines the power of a desktop PC with the elegance of a slim display that is enclosed on three sides by a micro edge aperture. Benefit from a reliable solution that adapts perfectl…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10700T
CPU series Intel® Core™ i7
Processor/type i7-10700T
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 8 x
CPU speed 2.0 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of memory slots 2
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Bluetooth 4.2
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 3 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Colour Silver
Width 613 mm
Height 451 mm
Depth 230 mm
Weight 8.82 kg
PSU power 65 W
Software included McAfee LiveSafe™ , Microsoft® 365 (30-day trial
Features Memory card reader , Retractable Privacy Shutter HD webcam
Product type All-in-one PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

Display (cm) 68.6 cm
Screen size diagonal (inches) 27 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7 10700T
CPU series Intel® Core™ i7
Processor/type i7-10700T
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 8 x

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs