HP Laptop 15s-eq2454ng 39.6 cm (15.6 inch) Full HD AMD Ryzen™ 5 5500U 8 GB RAM 256 GB SSD AMD Radeon Graphics Win 11
Highest performance throughout the dayIts long battery life and an almost borderless micro-edge display make this PC an ideal companion. The HP laptop with a screen of 39.6 cm (15.6-inch) lets you be productive or enjoy entertainment wherever you a…
Highest performance throughout the dayIts long battery life and an almost borderless micro-edge display make this PC an ideal companion. The HP laptop with a screen of 39.6 cm (15.6-inch) lets you be productive or enjoy entertainment wherever you a…
HP 15s-eq2454ng Laptop
Highest performance throughout the day
Its long battery life and an almost borderless micro-edge display make this PC an ideal companion. The HP laptop with a screen of 39.6 cm (15.6-inch) lets you be productive or enjoy entertainment wherever you are. It offers reliable performance and a large screen area, so you can stream, surf or edit your projects any time and anywhere.
The HP laptop with a screen of 39.6 cm (15.6-inch) lets you be productive or enjoy entertainment wherever you are. It combines a long battery life with a virtually borderless micro-edge display.
Reliable performance
Imagine days of work with the performance of a reliable processor. Store more of what was important to you with an almost limitless storage for all your photos, videos and documents.
Work longer and faster
Long battery life and HP quick charge technology let you work, watch movies, and stay connected to your contacts all day long. The integrated precision touch-pad with multi-touch support accelerates the navigation and increases your productivity.
See more, wear less
Flat, light and perfect for traveling. See more of your photos, videos and projects on a 6.5 mm thin micro edge frame display.
AMD Ryzen™ 5000 U Series Mobile Processors
If you're struggling to balance video conferencing, web browsing, spreadsheets and presentations every day, the AMR Ryzen™ 5000 series devices with a mobile processor are just what you need.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
MU-MIMO
If you are using multiple MU-MIMO devices at home, MU-MIMO support works in combination with an MU-MIMO router, maximizing network traffic and optimizing the online experience.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare Full HD 1920 x 1080 Pixel
- CPU: AMD Ryzen™ 5 5500U (6 x 2.1 GHz)
- RAM: 8 GB DDR4 RAM 3200 MHz
- Memory size: 256 GB SSD
- Graphics card :AMD Radeon Graphics
- Operating system: Windows® 11 Home
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops