HP Laptop 17-by4445ng 43.9 cm (17.3 inch) Full HD Intel® Core™ i5 i5-1135G7 16 GB RAM 512 GB SSD Intel® Iris® Xᵉ Graph
Beautiful design for versatile useThe stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ Prozessor…
Beautiful design for versatile useThe stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ Prozessor…
HP 17-by4445ng Laptop
Beautiful design for versatile use
The stylish HP 17 laptop was developed for long-lasting performance. With its long battery life, you can surf the web, enjoy entertainment or work on your projects all day long. With a powerful Intel® Core™ Prozessor1 and high-resolution display, you can do things in no time at all or sit back and socialize.
With a powerful Intel® Core™ Prozessor1 and high-resolution display, you can do things in no time at all or sit back and socialize.
Fast and reliable performance
Browse, stream, work or be creative with a powerful Intel® Core™ processor. Extensive quality checks ensure that your laptop is a reliable companion in the long term.
Slim. Elegant. High Performance.
With its slim and stylish design, this laptop is a real eye-catcher, which you would like to take everywhere with you. With a beautifully brushed keyboard and matching hinge, the smart designed HP 17 laptop not only delivers great performance, but is also a real eye-catcher on any desk.
Always connected and well entertained
Stay online all day and enjoy your entertainment with long battery life with HP Fast Charge. Save more of your favorite content with extensive storage options.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Full HD display
Sit back and enjoy crystal-clear graphics and pictures in brilliant quality with 2 million pixels. The resolution of 1920 x 1080 opens up a new dimension for all your digital content.
PCIe SSD storage
Lightning-fast boot-up in seconds with up to GB PCIe SSD storage.
Introducing Intel® Ginger: Extraordinary experience, everywhere
Intel® Ginger offers the perfect combination of features that make you unstoppable. Get things done quickly with high performance, instant responsiveness, and world-class connectivity.
Glare-free display
Enjoy the sun and your favorite content with this non-reflective display. The display is non-reflective and hardly shiny, so it has only a few mirror effects outdoors.
Wi-Fi 5 (1x1) & Bluetooth® 4.2 (802.11a/b/g/n/ac)
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare, Anti-glare, In-plane switching Full HD 1920 x 1080 Pixel
- CPU: Intel® Core™ i5 i5-1135G7 11th Gen (Tiger Lake) (4 x 2.4 GHz)
- RAM: 16 GB DDR4 RAM 2666 MHz
- Memory size: 512 GB SSD
- Graphics card :Intel® Iris® Xᵉ Graphics
- Operating system: Windows® 10 Home
Facts
- Ports: 2 SuperSpeed USB Type-A 5 Gbit/s signal rate; 1 USB 2.0 Type-A; 1 HDMI 1.4b; 1 RJ-45; 1 AC smart pin; 1 headphone/microphone combined
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops