HP Laptop 17-ca0150ng 43.9 cm (17.3 inch) HD+ AMD Ryzen™ 5 2500U 16 GB RAM 256 GB SSD AMD Radeon Vega Graphics Vega 8
High-quality performance and a long-life battery, in order to cope with the daily tasksThis elegant and designed for long-lasting performance HP notebook with a screen size of 43.9 cm (17.3 inch) has a long lasting battery - so you can be productive …
High-quality performance and a long-life battery, in order to cope with the daily tasksThis elegant and designed for long-lasting performance HP notebook with a screen size of 43.9 cm (17.3 inch) has a long lasting battery - so you can be productive …
HP 17-ca0150ng Laptop
High-quality performance and a long-life battery, in order to cope with the daily tasks
This elegant and designed for long-lasting performance HP notebook with a screen size of 43.9 cm (17.3 inch) has a long lasting battery - so you can be productive throughout the day, or enjoyment. Still get your work done in no time at all, or sit back and dedicate yourself to the sociability - with the latest processors and a HD or fhd display. Always Active, throughout the day.
Fast and reliable performance
A notebook with the performance for surfing, stream and much more, with an AMD processor and optional graphics card. Extensive quality tests are also a long running time.
Slim. The elegant. Powerful.
The slim and elegant design, you can use this eye-catching notebook wherever you go. With its beautiful, brushed keyboard and color-coordinated hinge connects the intelligently designed HP notebook with a screen size of 43.9 cm (17.3 inch) good looks with excellent performance.
Always connected and entertained
Stay up to 9 hours long and you can enjoy entertainment - with an HP battery, the length and quickly recharged, a high-contrast HD or fhd display and a HDKamera (on selected models). In addition, you can use due to a variety of storage options your favorite music, movies and photos in a simple way to store and enjoy.
HP Fast Charge
If the batteries of your laptop is empty, you do not need to make any hour long waiting time taking into account until it is ready for use again. Drive your device, and the laptop is already after 45 minutes charged to 50%.
Drive for rewritable DVDs
With the integrated optical drive, you can write and watch DVDs.
SD and micro SD-card reader
Simply insert a SD or Micro SD-card and expand the storage space on your device, in order to save even more movies, photos and music, or just access to all content that you have saved on an existing memory card.
Tuned stereo speakers
The elaborate tests and constant further development optimized HP the two speakers in each notebook for excellent stereo quality.
This text is machine translated.
Highlights & Details
- Display: 43.9 cm (17.3 inch) Anti-glare, LED backlit HD+ 1600 x 900 Pixel
- CPU: AMD Ryzen™ 5 2500U (4 x 2 GHz)
- RAM: 16 GB DDR4 RAM 2400 MHz
- Memory size: 256 GB SSD
- Graphics card :AMD Radeon Vega Graphics Vega 8
- Operating system: Windows® 10 Home
Facts
- AMD Ryzen™ 5 2500 Quad Core (2 GHz base frequency up to 3.6 GHz burst frequency, 6 MB cache)
- Glare-free HD+ SVA-Display, 43.9 cm (17.3 inch), WLED-background lighting (1600 x 900)
- Fast 256 GB PCIe ® NVMe™ M.2 SSD memory
- 16 GB (2x8GB) DDR4-RAM memory
- AMD Radeon™ Vega 8 graphics card
- Two loudspeakers
- Up to 9 hours estimated battery life
- HP TrueVision HD-camera with integrated digital microphone
- Operating system: Windows ® 10 Home
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops