HP Laptop 250 G8 39.6 cm (15.6 inch) Full HD Intel® Core™ i3 i3-1005G1 8 GB RAM 256 GB SSD Intel UHD Graphics Win 10
HP 250 G8 Laptop 39.6 cm Black
HP 250 G8 Laptop 39.6 cm Black
HP 250 G8 Laptop
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare Full HD 1920 x 1080 Pixel
- CPU: Intel® Core™ i3 i3-1005G1 10th Gen (Amber Lake Y) (2 x 1.2 GHz)
- RAM: 8 GB DDR4 RAM
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Home
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Customer reviews
Similar products
See and discover other items from category Laptops