HP M01-F0001NG Desktop PC AMD Ryzen 3 3200G 8 GB 512 GB SSD AMD Radeon Vega 8 FreeDOS

  • Item no.: 2237439
  • Manufacturer no.: 8BS46EA#ABD
  • EAN: 0194441453652

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237439
  • Manufacturer no.: 8BS46EA#ABD
  • EAN: 0194441453652

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 2x M.2
CPU AMD Ryzen™ 3 3200G (3.6 GHz base, up to 4 GHz max boost, 4 MB cache, 4 cores)
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 2 x
No. of VGA ports 1 x
Interfaces USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB 2.0 , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Headphone/mic combo jack (3.5 mm) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 303 mm
T 337.4 mm
Weight 4.71 kg
PSU power 180 W
Product type Desktop PC
Operating system (Version) FreeDOS

Technical data

  • Expansion slots: 2x M.2
CPU AMD Ryzen™ 3 3200G (3.6 GHz base, up to 4 GHz max boost, 4 MB cache, 4 cores)
CPU series AMD Ryzen 3
Processor/type 3200G
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz

Frequently bought together

Similar products

See and discover other items from category Desktop Computers