HP M01-F0221NG Desktop PC Intel Core i3 9100 8 GB 256 GB SSD Intel UHD Graphics 630 Windows® 10 Home 64-Bit

  • Item no.: 2237442
  • Manufacturer no.: 8UA72EA#ABD
  • EAN: 0194721405708

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237442
  • Manufacturer no.: 8UA72EA#ABD
  • EAN: 0194721405708

A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® Core™ i3-9100 (3.6GHz base frequency, up to 4.2GHz with Intel® Turbo Boost Technology, 6MB cache, 4 cores)
CPU series Intel Core i3
Processor/type 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
Features Kensington lock
No. of VGA ports 1 x
Interfaces USB 2.0 , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Bluetooth , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 303 mm
Depth 337.4 mm
Weight 4.71 kg
PSU power 180 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Desktop PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU Intel® Core™ i3-9100 (3.6GHz base frequency, up to 4.2GHz with Intel® Turbo Boost Technology, 6MB cache, 4 cores)
CPU series Intel Core i3
Processor/type 9100
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers