HP M01-F0225NG Desktop PC Intel® Core™ i5 9400 8 GB 256 GB SSD Intel HD Graphics 630 Windows® 10 Home 64-Bit
A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…
- Warranty: 24 months
- Manufacturer: HP
A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…
- Warranty: 24 months
- Manufacturer: HP
Technical data
- Expansion slots: 1x PCIe x1; 1x PCIe x16; 2x M.2
CPU | Intel® Core™ i5-9400 (2.9GHz Base Frequency, up to 4.1GHz with Intel® Turbo Boost Technology, 9MB Cache, 6 Cores) |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | 9400 |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor cores (No.) | 6 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.1 GHz |
CPU cache | 9 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
---|---|
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Intel HD Graphics |
Graphics card type | 630 |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 PCIe NVMe |
Drive | DVD burner |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of VGA ports | 1 x |
Interfaces | USB 2.0 , Audio line in , Audio line out , LAN (10/100/1000 Mbps) , VGA , HDMI™ , SD , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 155.4 mm |
Height | 337.4 mm |
Depth | 303 mm |
Weight | 4.71 kg |
PSU power | 180 W |
Software included | McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month |
Product type | Desktop PC |
Operating system (Version) | Windows® 10 Home 64-Bit |
HP M01-F0225ng Black Desktop PC
A sight to fall in love with. Performance you can rely on.
A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a reliable PC makes it easier for you to do everything.
A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on.
Performance all day.
Everything you do feels fast thanks to the performance of a reliable processor. Store more of what's important to you with almost limitless storage for all your photos, videos and documents.
A desktop with excellent design and corresponding performance.
This PC brings class and style to your living room or office. A distinctive geometric design and all the necessary connections on the front make it the perfect combination of form and function.
Brand of trust. Long life.
For 80 years you can rely on us. Millions of customers trust us. As a result, the HP brand knows that reliable technology is the most important thing. That's why our PCs go through more than 230 individual Tests1 to give you a powerful, reliable PC that lasts long.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
Intel® HD Graphics 630
The impressive graphics card supports you with all tasks. Whether you're watching a video or surfing the web, the Intel® HD Graphics Card displays all the images on your screen in smooth, vivid quality.
DDR4 RAM
DDR4 is the future of RAM and is designed to provide greater efficiency and reliability at high speeds. From multitasking to computer games, the higher bandwidth offers a new level of performance.
Intel® Core™ i5 Processor 9. Generation
Experience a breakthrough in processor performance that delivers incredible in-game experiences and simultaneous live streaming. Edit and render pure 4K quality and stream only the best content.
PCIe SSD storage
Offered with up to 256GB PCIe-based flash storage capacity, it is up to 17x faster than a conventional 5400 RPM hard drive in a notebook.
Rewritable DVD drives
The built-in optical drive lets you write and watch DVDs.
This text is machine translated.
Highlights & Details
- Intel® Core™ i5 9400 (6 x 2.9 GHz / max. 4.1 GHz) CPU
- 256 GB SSD / 8 GB DDR4-SDRAM RAM
- Intel HD Graphics 630 graphics card
- Windows® 10 Home 64-Bit
Delivery
- Desktop PC
- Keyboard
- Power supply unit
- User manual
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers