HP M01-F0456ng Desktop PC AMD Ryzen™ 5 3400G 16 GB 512 GB SSD AMD Radeon RX Vega 11 Windows® 10 Home
A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…
- Warranty: 24 months
- Manufacturer: HP
A sight to fall in love with. Performance you can rely on.A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a…
- Warranty: 24 months
- Manufacturer: HP
Technical data
CPU | AMD Ryzen™ 5 3400G (3.7 GHz base, up to 4.2 GHz maximum boost speed, 4 MB L3 cache, 4 cores) |
---|---|
CPU series | AMD Ryzen™ 5 |
Processor/type | 3400G |
Processor cores (No.) | 4 x |
CPU speed | 3.7 GHz |
Turbo frequency (max.) | 4.2 GHz |
CPU cache | 4 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
Graphics card type | AMD Radeon |
---|---|
Graphics card type | RX Vega 11 |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | DVD burner |
Bluetooth | 4.2 |
Keyboard layout | German, QWERTZ, Windows® |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 4 x |
Features | Memory card reader |
No. of VGA ports | 1 x |
Interfaces | HDMI™ , VGA , USB type A , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , Audio line in , Audio line out , Bluetooth , Wi-Fi , Card reader |
Colour | Black |
Width | 155 mm |
Height | 337 mm |
Depth | 303 mm |
Weight | 8.2 kg |
PSU power | 180 W |
Software included | McAfee LiveSafe™ |
Product type | Desktop PC |
Operating system (Version) | Windows® 10 Home |
HP Desktop - M01-F0456ng
A sight to fall in love with. Performance you can rely on.
A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on. Whether you're working on your latest project, watching videos or doing everyday tasks, a reliable PC makes it easier for you to do everything.
A stylish desktop PC that combines modern design with proven technology, from a brand you can rely on.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 5 3400G (4 x 3.7 GHz / max. 4.2 GHz) CPU
- 512 GB SSD / 16 GB DDR4 RAM RAM
- AMD Radeon RX Vega 11 graphics card
- Windows® 10 Home
Facts
- Connections: 2 SuperSpeed USB Type-A, 10 Gbit/s signal rate; 2 SuperSpeed USB Type-A, 5 Gbit/s signal rate; 1 headphone/microphone combined, 4 USB 2.0 Type-A, 1 audio input, 1 audio output; 1 RJ-45
- Audio features: 5.1 surround sound
- Operating system: Windows 10 Home 64
- Bluetooth version: Bluetooth® 4.2
- Chipset: AMD Promontory B550A
- Expansion Slots: 1 PCIe x1; 1 PCIe x16; 2 M.2
- Hard Drive Description: 512 GB PCIe® NVMe™ M.2 SSD
- Form Factor: MiniITX
- Graphics Card (Integrated): AMD Radeon™ RX Vega 11 Graphics Card
- HP Apps: HP Audio Switch; HP Support Assistant
- Internal Drive Slots: One 3.5-inch drive available
- Memory layout (slots and size): 2 x 8 GB
- Supplied software: McAfee LiveSafe™
- Power supply type: 180 W efficient gold power supply
- Network interface: Integrated 10/100/1000 GbE LAN
- Optical drive: DVD writer
- Product color: Jet Black front panel, Dark Chrome logo
- Processor: AMD Ryzen™ 5 3400G (3.7 GHz basic stack, up to 4.2 GHz maximum boost frequency, 4 MB L3 cache, 4 cores)
- Security management: Kensington security slot™
- Memory card device: HP 3-in-1 memory card reader
- Keyboard: USB keyboard with cable, black
- Video connections: 1 VGA; 1 HDMI 1.4b
- Wireless: Realtek 802.11a/b/g/n/ac (1x1) Wi-Fi® and Bluetooth® 4.2 combined
- Wireless supplier: Realtek
- Wireless standard: 802.11a/b/g/n/ac
- Pointer unit: Wired USB mouse, black.
Delivery
- Screw bag (additional screws for future storage updates)
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers