HP M01-F1004ng PC Intel® Pentium® Gold G6400 8 GB 512 GB SSD Microsoft Windows® 10

  • Item no.: 2290707
  • Manufacturer no.: 21A35EA#ABD
  • EAN: 0195122717070

HP M01-F1004ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2290707
  • Manufacturer no.: 21A35EA#ABD
  • EAN: 0195122717070

HP M01-F1004ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Pentium® G6400
CPU series Intel® Pentium® Gold
Processor/type G6400
Processor cores (No.) 2 x
CPU speed 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , USB 3.2 (Gen 1) , HDMI™ , VGA
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 400 mm
Weight 4.71 kg
PSU power 180 W
Software included McAfee LiveSafe™ (free 30-day subscription) , Netflix Trial for New Microsoft 365 Customers for 1 Month
Product type PC
Operating system (Version) Microsoft Windows® 10

Technical data

CPU Intel® Pentium® G6400
CPU series Intel® Pentium® Gold
Processor/type G6400
Processor cores (No.) 2 x
CPU speed 4 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Desktop Computers