HP M01-F1005ng PC Intel® Core™ i5-10400 8 GB 256 GB SSD Intel UHD Graphics 630 Windows® 10 Home 64-Bit

  • Item no.: 2290708
  • Manufacturer no.: 21A54EA#ABD
  • EAN: 0195122717674

HP M01-F1005ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2290708
  • Manufacturer no.: 21A54EA#ABD
  • EAN: 0195122717674

HP M01-F1005ng PC Black

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i5
CPU series Intel® Core™
Processor/type i5-10400
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , USB3.1 (Gen 1) , HDMI™ , VGA
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 303 mm
Weight 4.71 kg
PSU power 180 W
Software included McAfee LiveSafe™ (free 30-day subscription) , Netflix Trial for New Microsoft 365 Customers for 1 Month
Product type PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

CPU Intel® Core™ i5
CPU series Intel® Core™
Processor/type i5-10400
Processor generation 10th Gen (Comet Lake)
Processor cores (No.) 6 x
CPU speed 2.9 GHz
Turbo frequency (max.) 4 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers