Technical data
CPU | Intel® Core™ i5 |
---|---|
CPU series | Intel® Core™ |
Processor/type | I5-10400 |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 6 x |
CPU speed | 2.9 GHz |
Turbo frequency (max.) | 4.3 GHz |
CPU cache | 12 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
---|---|
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
SSD size (total) | 512 GB |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
Drive | DVD burner |
Bluetooth | 4.2 |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 4 x |
No. of VGA ports | 1 x |
Interfaces | Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , USB 3.2 (Gen 1) , HDMI™ , VGA |
Colour | Black |
Width | 155.4 mm |
Height | 337.4 mm |
Depth | 400 mm |
Weight | 4.71 kg |
PSU power | 180 W |
Software included | McAfee LiveSafe™ (free 30-day subscription) , Netflix Trial for New Microsoft 365 Customers for 1 Month |
Product type | PC |
Operating system (Version) | FreeDOS |
HP M01-F1007ng Desktop PC
Highlights & Details
- Intel® Core™ I5-10400 (6 x 2.9 GHz / max. 4.3 GHz) CPU
- 512 GB SSD / 8 GB DDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- FreeDOS
Delivery
- HP M01-F1007ng Desktop PC
- Mouse, keyboard
- Bag of screws.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Comments
Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Desktop Computers