HP Notebook 17 CTO 43.9 cm (17.3 inch) Laptop Intel® Pentium® Gold 4417U 8 GB 256 GB SSD Intel UHD Graphics 610 Window

  • Item no.: 2269851
  • Manufacturer no.: CTO 70116
  • EAN: 4049998658677

HP Notebook 17 CTO Laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2269851
  • Manufacturer no.: CTO 70116
  • EAN: 4049998658677

HP Notebook 17 CTO Laptop 43.9 cm Black

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® Gold 4417U
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x
CPU speed 2.3 GHz
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
Drive DVD burner
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 2 x
Interfaces USB-C™ , USB 2.0 , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Colour Black
Width 415 mm
Height 25 mm
Depth 272 mm
Weight 2.5 kg
Battery / technology Li-Ion
Operating time (max.) 11
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU Intel® Pentium® Gold 4417U
CPU series Intel® Pentium® Gold
Processor/type 4417U
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops