HP Pavilion 15-cw1004ng 39.6 cm (15.6 inch) Full HD Laptop AMD Ryzen™ 7 3700U 16 GB RAM 512 GB SSD AMD Radeon Vega Grap
A flatter and lighter laptop with performance and style.With this elegant power that like made for you, you can express your ideas better than ever before. Slim enough to you to any place to follow, and powerful enough to every day to survive.Compact…
- Warranty: 24 months
- Manufacturer: HP
A flatter and lighter laptop with performance and style.With this elegant power that like made for you, you can express your ideas better than ever before. Slim enough to you to any place to follow, and powerful enough to every day to survive.Compact…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | Pavilion 15-cw1004ng |
---|---|
Features | Kensington lock , Multi-gesture TouchPad , Keyboard backlighting |
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display properties | Anti-glare , LED backlit , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | AMD Radeon™ Ryzen™ 7 3700U with Vega 10 graphics card (2.3 GHz-based billing increments, up to 4 GHz Max. Boost pulsing, 6MB Cache, 4 cores) |
CPU series | AMD Ryzen™ 7 |
Processor/type | 3700U |
---|---|
Processor cores (No.) | 4 x |
CPU speed | 2.3 GHz |
Turbo frequency (max.) | 4.0 GHz |
CPU cache | 6 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
No. of memory slots | 2 |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 10 |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | PCIe NVM Express |
SSD size (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes |
Fingerprint | No |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Bluetooth , Wi-Fi 802.11 b/g/n/a/ac , LAN (10/100/1000 Mbps) , USB 3.2 (Gen 1) , USB-C™ USB 3.2 (Gen 2) , Headphone/mic combo jack (3.5 mm) , Card reader |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Silver |
Width | 361.6 mm |
Height | 17.9 mm |
Depth | 245.6 mm |
Weight | 1.85 kg |
Battery / technology | Li-ion rechargeable battery, 3 cells, 41 Wh |
Software included | HP 3D DriveGuard , HP Audio Switch , HP cool sense , HP JumpStart , HP Support Assistant , Netflix , Test version for customers of the new Microsoft Office 365 for 1 month , McAfee live safe™ free 30-day trial |
Operating system (Version) | Windows® 10 Home |
Product type | Laptop |
Bluetooth | Yes |
Memory card reader | Yes |
Audio technology | Bang & Olufsen |
Multi-touch display | No |
HP Pavilion 15-CW 1004 ng laptop 15.6 silver
A flatter and lighter laptop with performance and style.
With this elegant power that like made for you, you can express your ideas better than ever before. Slim enough to you to any place to follow, and powerful enough to every day to survive.
Compact. Slim. Sophisticated.
A smooth metal surface gives this laptop a concise, elegant appearance of the inclined keyboard to the new, small screen visor is every detail in comfort and style.
A really powerful sound experience
With two HP speakers, HP audio boost and individual tuning through the experts of B&O benefit from a rich, authentic sound. A sound, which you can feel.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare, LED backlit, In-plane switching Full HD 1920 x 1080 p
- CPU: AMD Ryzen™ 7 3700U (4 x 2.3 GHz)
- RAM: 16 GB DDR4 RAM 2400 MHz
- Memory size: 512 GB SSD
- Graphics card :AMD Radeon Vega Graphics Vega 10
- Operating system: Windows® 10 Home
Facts
- AMD Radeon™ Ryzen™ 7 3700U with Vega 10 graphics card (2.3 GHz-based billing increments, up to 4 GHz Max. Boost pulsing, 6MB Cache, 4 cores) · Anti-glare Full HD IPS display, micro-edge design, 39.6 cm (15.6") screen size, WLED backlight (1920 x 1080) · Fast 512 GB PCIe ® NVMe™ M.2 SSD memory · 16 GB DDR4-RAM main memory · AMD Radeon™ RX Vega 10 graphics card · HP wide vision HD-camera with integrated dual digital array microphone · B&O, two speakers, HP audio boost · 802.11ac Wi-Fi® and Bluetooth ® 4.2 combined · Interfaces: 1 x USB 3.1 Gen 1 Type-C™; 2x USB 3.1 Gen 1 Type A; 1x RJ45; 1 x AC Smart-Pin; 1 x combined Headphones/microphone connection; 1 x SD-card reader for media of different formats · Operating system: Windows ® 10 Home
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops