HP Pavilion 16-a0244ng 40.9 cm (16.1 inch) Gaming laptop Intel Core i5 i5-10300H 8 GB 512 GB SSD Nvidia GeForce GTX165

  • Item no.: 2300568
  • Manufacturer no.: 187P8EA#ABD
  • EAN: 0195122161804

Large screen, slim laptopThe Pavilion Gaming 16 laptop PC has a compact 39.6 cm (15.6-inch) case size and a large 40.9 cm (16.1-inch) display for immersive gaming experiences. Enjoy dynamic gameplay with a powerful Intel® processor and powerful NVIDI…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2300568
  • Manufacturer no.: 187P8EA#ABD
  • EAN: 0195122161804

Large screen, slim laptopThe Pavilion Gaming 16 laptop PC has a compact 39.6 cm (15.6-inch) case size and a large 40.9 cm (16.1-inch) display for immersive gaming experiences. Enjoy dynamic gameplay with a powerful Intel® processor and powerful NVIDI…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 40.9 cm
Screen size diagonal (inches) 16.1 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5 10300H
CPU series Intel Core i5
Processor/type i5-10300H
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 8 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2933 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1650
Graphics memory 4 GB
Graphics card memory type GDDR6 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB3.1 (Gen 2) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Weight 2.35 kg
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 40.9 cm
Screen size diagonal (inches) 16.1 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i5 10300H
CPU series Intel Core i5
Processor/type i5-10300H
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)