HP Pavilion 24-f0054ng 60.5 cm (23.8 inch) All-in-one PC Intel® Pentium® Silver J5005 8 GB 1024 GB Intel UHD Graphics
Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…
Beautiful All-in-One-Design. Designed for optimum performance.This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - y…
HP Pavilion 24-f0054ng 60.5 cm (23.8 inch) All-in-one PC
Beautiful All-in-One-Design. Designed for optimum performance.
This beautiful, powerful all-in-One-PC offers the memory, all the requirements of your family, and helps you to accomplish their tasks. Regardless of whether you are working or playing - you have an extremely attractive design is found, the equally high performance.
Space and performance
With the latest processor and enough memory for you and your family you can seamlessly and easily from sending business emails to upload photos of your holiday.
The main attraction for your home
You can get the modern look-and-feel to your home. This All-in-One PC shows more thanks to an ultra thin cover and has an inclined pedestal, so that you can work from several angles. Brightens up every room.
High reliability
This PC makes it very easy to stay in touch with friends and family. Includes a HDKamera with protective cover for your privacy and built-in speakers as well as easy Wi-Fi connectivity. Now you can stay in touch with good feeling.
This text is machine translated.
Highlights & Details
- Display: 60.5 cm (23.8 inch) Anti-glare, In-plane switching, LED backlit Full HD 1920 x 1080 Pixel
- CPU: Intel® Pentium® Silver (J5005) (4 x 1.5 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory: 1 TB HDD
- Graphics card: Intel UHD Graphics 600
- Operating system: Windows® 10 Home
Facts
- Intel ® Pentium ® Silver J5005 processor (up to 2.80 GHz, 4MB Intel® cache) · On three sides border-free, non-reflective Full HD IPS ZBD display, 60,45 cm (23.8") WLED-background lighting (1920 x 1080) · 1 TB HDD hard disk 7200 RPM · 8 GB DDR4-RAM 2400 MHz · Intel ® UHD Graphics 600 graphics card · DTS Studio Sound™, two 2-W speakers · HP Privacy-HD camera with dual digital array microphone · DVD-Writer · Operating system: Windows ® 10 Home
- This text is machine translated.
Delivery
- All-in-One PC
- USB keyboard white
- USB Optical Mouse White
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Customer reviews
Similar products
See and discover other items from category All-in-One PCs