HP Pavilion 24-F0257NG 60.5 cm (23.8 inch) All-in-one PC Intel Core i7 9700T 8 GB 512 GB SSD Nvidia GeForce MX110 Windo

  • Item no.: 2237506
  • Manufacturer no.: 8UG99EA#ABD
  • EAN: 0194721405791

Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237506
  • Manufacturer no.: 8UG99EA#ABD
  • EAN: 0194721405791

Beautiful all-in-one design. Designed for optimal performance.This beautiful, powerful all-in-one PC offers the memory that fulfills all the requirements of your family and helps you complete your tasks. Whether you're working or playing, you've foun…

  • Warranty: 24 months
  • Manufacturer: HP
  • Security management: Slot for Kensington lock; firmware TPM 2.0
  • Webcam: HP Privacy HD camera with dual array digital microphone
  • Audio: DTS Studio Sound™, two 2 W speakers
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , Touch display , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-9700T (2 GHz base frequency, up to 4.3 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700T
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 2 GHz
Turbo frequency (max.) 4.3 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4-SDRAM
Memory clock speed 2400 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type MX110
Graphics memory 2 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 2 x
Interfaces USB 2.0 , USB 3.0 , Headphone/mic combo jack (3.5 mm) , HDMI™ , SD , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n/a/ac , Bluetooth
Supported memory cards SD , SDHC , SDXC
Colour White
Width 540.9 mm
Height 419.5 mm
T 16.3 mm
Weight 5.92 kg
PSU power 120 W
Software included McAfee LiveSafe™ , Netflix (30-day free trial) , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type All-in-one PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Security management: Slot for Kensington lock; firmware TPM 2.0
  • Webcam: HP Privacy HD camera with dual array digital microphone
  • Audio: DTS Studio Sound™, two 2 W speakers
Display (cm) 60.5 cm
Screen size diagonal (inches) 23.8 inch
Display resolution mode Full HD
Display properties Anti-glare , Touch display , LED backlit , In-plane switching
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-9700T (2 GHz base frequency, up to 4.3 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700T
Processor generation 9th Gen (Coffe Lake refurbished)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs