HP Pavilion 27q LED 68.6 cm (27 inch) EEC A (A++ - E) 2560 x 1440 p WQHD 5 ms HDMI™, DisplayPort, Headphone jack (3.5 mm

  • Item no.: 1697357
  • Manufacturer no.: 1HR73AA#ABB
  • EAN: 0192018356139

This eye-catching, large display with a screen size of 68.58 cm (27 inch), with its surprising versatility for the whole family. From the normal television entertainment to the film evening - the QHD resolution [1] and the ultra-broad folded Chung an…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1697357
  • Manufacturer no.: 1HR73AA#ABB
  • EAN: 0192018356139

This eye-catching, large display with a screen size of 68.58 cm (27 inch), with its surprising versatility for the whole family. From the normal television entertainment to the film evening - the QHD resolution [1] and the ultra-broad folded Chung an…

  • Warranty: 24 months
  • Manufacturer: HP
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Silver
Image format 16:9
Panel technology PLS LED
Display type Colour TFT/LCD
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 10000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 37.4 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A (A++ - E)
Width 613.3 mm
Height 445.8 mm
T 154.9 mm
Weight 4.85 kg
Range of uses Home
Features Freesync , WQHD resolution , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour Silver
Image format 16:9
Panel technology PLS LED
Display type Colour TFT/LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors