HP Pavilion 595-p0623ng Desktop PC Intel® Core™ i7 I7-8700 8 GB 1 TB HDD 128 GB SSD Nvidia GeForce GT1030 Microsoft Wind

  • Item no.: 1717332
  • Manufacturer no.: 4DU98EA#ABD
  • EAN: 0192545944526

A powerful desktop PC with performance and style.This Desktop-PC exceeds the expectations with a new generation of power, the freedom to save what you need, and a slim design in a compact size.You reach moreAll your activities with the latest process…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 1717332
  • Manufacturer no.: 4DU98EA#ABD
  • EAN: 0192545944526

A powerful desktop PC with performance and style.This Desktop-PC exceeds the expectations with a new generation of power, the freedom to save what you need, and a slim design in a compact size.You reach moreAll your activities with the latest process…

  • Warranty: 24 months
  • Manufacturer: HP
CPU Intel® Core™ i 7-8700 (3.2 GHz base frequency, up to 4.6 GHz with Intel® Turbo Boost Technology, 12 MB cache, 6 cores)
CPU series Intel® Core™ i7
Processor/type I7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM
No. of memory slots 2
Graphics card type Nvidia GeForce
Graphics card type GT1030
Graphics memory 2 GB
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 1 x
Features Built-in SSD
Interfaces M.2
Colour Silver
Width 170 mm
Height 277 mm
Depth 499 mm
Weight 5.15 kg
PSU power 180 W
Software included HP Audio Switch , HP JumpStart , 1 month Microsoft Office 365 , McAfee live safety deposit box , Netflix
Product type Desktop PC
Operating system (Version) Microsoft Windows® 10
No. of USB 3.1 4 x
Motherboard Intel® H370
No. of LAN ports 1 x

Technical data

CPU Intel® Core™ i 7-8700 (3.2 GHz base frequency, up to 4.6 GHz with Intel® Turbo Boost Technology, 12 MB cache, 6 cores)
CPU series Intel® Core™ i7
Processor/type I7-8700
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 6 x
CPU speed 3.2 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 12 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers