HP Pavilion Gaming 15-dk0001ng 39.6 cm (15.6 inch) Full-HD+ Laptop Intel® Core™ i7 I7-9750H 16 GB RAM 512 GB HDD 512 GB
For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…
- Warranty: 24 months
- Manufacturer: HP
For Multiplayer and MultitaskerDon't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overal…
- Warranty: 24 months
- Manufacturer: HP
Technical data
Type | Pavilion Gaming 15-dk0001ng |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full-HD+ |
Display properties | 144 Hz , Anti-glare , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel® Core™ i7-9750H (2.6 GHz base frequency, up to 4.5 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 6 cores) |
CPU series | Intel® Core™ i7 |
Processor/type | I7-9750H |
Processor generation | 9th Gen (Coffe Lake refurbished) |
---|---|
Processor cores (No.) | 6 x |
CPU speed | 2.6 GHz |
Turbo frequency (max.) | 4.5 GHz |
CPU cache | 12 MB |
RAM | 16 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 2 |
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | GTX1650 |
Graphics memory | 4 GB |
Graphics card memory type | GDDR5 RAM |
SSD 1 type | SSD |
SSD | 512 GB |
SSD connection | M.2 PCIe NVMe |
SSD size (total) | 512 GB |
Hard drive | 512 GB |
Hard drive capacity (total) | 512 GB |
Drive | w/o hard drive |
Built-in speakers | Yes (built-in) |
Microphone | Yes (built-in) |
Webcam | Yes (built-in) |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | USB |
No. of HDMI ports | 1 x |
No. of USB 3.1 (1st gen) | 3 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 360 mm |
Height | 23.4 mm |
Depth | 552 mm |
Weight | 2.23 kg |
Battery / technology | Li-ion polymer battery, 52.5 Wh, 3 cells |
Software included | McAfee LiveSafe™ , Netflix |
Operating system (Version) | Microsoft Windows® 10 |
Product type | Laptop |
HP Pavilion Gaming 15-dk0001ng Laptop
For Multiplayer and Multitasker
Don't compromise with the thin and powerful HP Pavilion Gaming laptop. Experience high-quality graphics and processing power for games and multitasking, as well as improved thermal cooling for long-lasting stable overall performance. Dive into the game with a slim-framed display and individually tuned audio. The perfect balance between work and play – everything is possible.
Everything was needed – with its high-quality graphics and processing power HP Pavilion Gaming laptop meets all your gaming and multitasking requirements.
Power your day. Power your play.
Get it up with an Intel® Core™ 9 processor. Generation and NVIDIA® GeForce® graphics are all possible. A high-resolution display with fast refresh rate ensures smooth gameplay and brings your entertainment to life.
Game harder for longer
The HP Pavilion Gaming Laptop comes with a dual-fan system that provides enhanced thermal cooling. Wide rear corner outlets and additional air inlets maximize airflow to optimize overall performance and stability and keep the unit cool for extended use.
Distinctive, immersive design
Get lost in the game. A slim, slim-framed micro-edge display gives you the best viewing experience. The front loudspeakers with audio from B&O provide for a powerful, individually tuned sound.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
NVIDIA® GeForce® GTX 1650 Graphics Card
The brand new NVIDIA Turing™ technology makes gaming and streaming as exciting as never before. NVIDIA® GeForce® GTX 1650 graphics card gives you the graphics power you need for fast and smooth gaming.
FHD IPS display
With its 100% standard RGB color space, this HP display makes perfect color effortless. Ideal for photos, videos and all your creative projects.
Intel® Core™ i7 processor 9. Generation
Experience a breakthrough in processor performance that delivers incredible in-game experiences and simultaneous live streaming. Edit and render pure 4K quality and stream only the best content.
Intel® UHD Graphics 630
Stream 4K content without any problems and play your favorite games in 720p without the need for a dedicated graphics card. With Intel® UHD graphics performance, you'll notice the difference in all your activities.
Non-reflective FHD display, 144 Hz
Reduce frustrating delays and ghosting with a display that provides smooth and pin-sharp gameplay with a 144 Hz refresh rate, G-Sync support and 1080p resolution.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) 144 Hz, Anti-glare, In-plane switching Full-HD+ 1920 x 1080 p
- Processor: Intel® Core™ i7-9750H (2.6 GHz base frequency, up to 4.5 GHz with Intel® Turbo Boost Technology, 12 MB L3 cache, 6 cores)
- RAM: 16 GB DDR4-SDRAM 2666 MHz
- Memory: 512 GB 512 GB SSD
- Graphics card: Nvidia GeForce GTX1650 4 GB GDDR5 RAM
- Operating system: Microsoft Windows® 10
Facts
- Ports: 1 USB 3.1 Gen 2 Type C™ (10 Gbps signal rate, power delivery 3.0, DisplayPort™ 1.4, HP Sleep and Charge); 1 USB 3.1 Gen 1 Type A (HP Sleep and Charge); 2 USB 3.1 Gen 1 Type A (data transfer only); 1 HDMI; 1 AC Smart Pin; 1 RJ-45; 1 headphone/microphone combined
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops