HP Pavilion TG01-0009NG Gaming PC AMD Ryzen™ 7 3700X 32 GB 1 TB SSD Nvidia GeForce RTX 2060Super Microsoft Windows® 10
Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…
- Warranty: 24 months
- Manufacturer: HP
Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…
- Warranty: 24 months
- Manufacturer: HP
Technical data
- Expansion slots: 1x PCIe x4; 1x PCIe x16; 2x PCIe x1; 2x M.2
- Audio features: 5.1 surround sound
- Incl. USB keyboard and mouse combination, green
CPU | AMD Ryzen™ 7 3700X (3.6 GHz base, up to 4.4 GHz maximum boost speed, 32 MB cache, 8 cores) |
---|---|
CPU series | AMD Ryzen™ 7 |
Processor/type | 3700X |
Processor cores (No.) | 8 x |
CPU speed | 3.6 GHz |
Turbo frequency (max.) | 4.4 GHz |
CPU cache | 32 MB |
RAM | 32 GB |
RAM type | DDR4-SDRAM |
Memory clock speed | 2666 MHz |
No. of memory slots | 2 |
---|---|
No. of graphics cards | 1 |
Graphics card type | Nvidia GeForce |
Graphics card type | RTX 2060Super |
Graphics memory | 8 GB |
SSD size (total) | 1024 GB |
SSD 1 type | SSD |
SSD | 1 TB |
SSD connection | M.2 PCIe NVMe |
Drive | w/o hard drive |
Bluetooth | 4.2 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Windows® |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.1 (2nd gen) | 2 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB-C™ USB 3.2 (Gen 2) , USB 3.2 (Gen 1) , USB 3.2 (Gen 2) , Audio line in , Audio line out , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , SD , DVI , HDMI™ , DisplayPort , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) |
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 155.4 mm |
Height | 287 mm |
Depth | 400 mm |
Weight | 5.96 kg |
PSU power | 500 W |
Software included | McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month |
Product type | Gaming PC |
Operating system (Version) | Microsoft Windows® 10 |
HP Pavilion TG01-0009ng Black Gaming Desktop PC
Made for the imponderables of everyday life
From now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which you can play confidently. The PC offers enough room for expansion.
From now on you determine the rules of the game. With seamless expansion and easy upgrades, this powerful PC keeps up with you and tomorrow's games.
Powerful graphics card
Fluid and responsive graphics for the latest games. The separate graphic ensures that you can easily play your favorite games.
Adjustable and compact design
This compact, space-saving tower can be extended with a robust power supply, through which additional components can be supplied with power. With adjustable LED lights and USB ports for your peripherals, you have the freedom to play the way you want.
High-speed performance
Powerful CPU for playing, creating and multi-tasking. An improved thermal concept keeps your tower cool and quiet even when you're running demanding games and applications.
Windows 10
Do big with the familiar look and feel of Windows – now even better.
AMD Ryzen desktop processor of the 3. Generation
This ultra-powerful processor delivers unprecedented power with high-end technology and ultra-fast speeds. So your gaming ambitions and your creativity are no longer limited.
USB 3.1 Gen 1 connector
With the world's most popular USB port, you can easily connect all your existing USB devices and benefit from a data transfer that is ten times faster than with USB 2.0.
NVIDIA® GeForce RTX™ 2060 SUPER graphics card
Enhance your multimedia experience with fast performance and real-time ray tracing. Play your favorite games and edit photos or videos with fantastic quality, which can only offer dedicated graphics cards.
Wi-Fi 5 (1x1) and Bluetooth® 4.2
Wireless technology lets you connect your device to Wi-Fi and Bluetooth® accessories.
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 7 3700X (8 x 3.6 GHz / max. 4.4 GHz) CPU
- 1 TB SSD / 32 GB DDR4-SDRAM RAM
- Nvidia GeForce RTX 2060Super 8 GB graphics card
- Microsoft Windows® 10
Delivery
- Desktop gaming PC
- Keyboard & mouse
- Power supply unit
- User manual
- Warranty: 24 months
- Manufacturer: HP
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs