HP Pavilion TG01-0022NG Gaming PC Intel Core i7 9700F 32 GB 1 TB HDD 1 TB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Home

  • Item no.: 2237512
  • Manufacturer no.: 8BU00EA#ABD
  • EAN: 0194441454024

Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2237512
  • Manufacturer no.: 8BU00EA#ABD
  • EAN: 0194441454024

Made for the imponderables of everyday lifeFrom now on you determine the rules of the game. This powerful rig is designed to keep pace with today's and tomorrow's games. Behind the compact and slim outer hides the concentrated performance, with which…

  • Warranty: 24 months
  • Manufacturer: HP
  • Expansion slots: 1x PCIe x4; 1x PCIe x16; 2x PCIe x1; 2x M.2
  • Audio 5.1 surround sound
  • Incl. USB keyboard and mouse combination, green
CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4-SDRAM
Memory clock speed 2666 MHz
No. of memory slots 2
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 4 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ USB 3.1 , USB3.1 (Gen 1) , USB 2.0 , Audio line in , Audio line out , Microphone (3.5 mm jack) , Headphone/mic combo jack (3.5 mm) , DVI , HDMI™ , DisplayPort , SD , Bluetooth , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , LAN (10/100/1000 Mbps)
Supported memory cards SD , SDHC , SDXC
Colour Black
Width 155.4 mm
Height 337.4 mm
Depth 307 mm
Weight 5.96 kg
PSU power 400 W
Software included McAfee LiveSafe™ , Trial for customers of the new Microsoft® Office 365 for 1 month
Product type Gaming PC
Operating system (Version) Windows® 10 Home 64-Bit

Technical data

  • Expansion slots: 1x PCIe x4; 1x PCIe x16; 2x PCIe x1; 2x M.2
  • Audio 5.1 surround sound
  • Incl. USB keyboard and mouse combination, green
CPU Intel® Core™ i7-9700F (3 GHz base frequency, up to 4.7 GHz with Intel® Turbo Boost Technology, 12 MB cache, 8 cores)
CPU series Intel Core i7
Processor/type 9700F
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
32 GB
RAM type DDR4-SDRAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs